
12107A221KAT2A | |
---|---|
DigiKey Part Number | 478-KGM32ECG2H221KUTR-ND - Tape & Reel (TR) 478-KGM32ECG2H221KUCT-ND - Cut Tape (CT) 478-KGM32ECG2H221KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12107A221KAT2A |
Description | CAP CER 220PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12107A221KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.22900 | $42.29 |
50 | $3.25320 | $162.66 |
100 | $3.14890 | $314.89 |
500 | $2.44868 | $1,224.34 |
1,000 | $2.29235 | $2,292.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.17029 | $12,681.16 |