
1210YG106ZAT2A | |
---|---|
DigiKey Part Number | 478-KGM32KV51C106ZUTR-ND - Tape & Reel (TR) 478-KGM32KV51C106ZUCT-ND - Cut Tape (CT) 478-KGM32KV51C106ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YG106ZAT2A |
Description | CAP CER 10UF 16V Y5V 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YG106ZAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.090" (2.29mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.14000 | $9.14 |
10 | $4.27200 | $42.72 |
50 | $3.54300 | $177.15 |
100 | $3.09440 | $309.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.52813 | $5,056.26 |