


12106D476KAT2A | |
---|---|
DigiKey Part Number | 478-KGM32LR50J476KUTR-ND - Tape & Reel (TR) 478-KGM32LR50J476KUCT-ND - Cut Tape (CT) 478-KGM32LR50J476KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12106D476KAT2A |
Description | CAP CER 47UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12106D476KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.04300 | $60.43 |
50 | $4.91680 | $245.84 |
100 | $4.50290 | $450.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.88134 | $1,940.67 |
1,000 | $3.66120 | $3,661.20 |
1,500 | $3.55093 | $5,326.40 |
2,500 | $3.35725 | $8,393.12 |
3,500 | $3.26587 | $11,430.55 |
5,000 | $3.25596 | $16,279.80 |
6,000 | $3.14626 | $18,877.56 |
12,000 | $3.14043 | $37,685.16 |