
12105D106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32AR51H106KUTR-ND - Tape & Reel (TR) 478-KGM32AR51H106KUCT-ND - Cut Tape (CT) 478-KGM32AR51H106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105D106KAT2A |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105D106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.26200 | $52.62 |
| 50 | $4.09260 | $204.63 |
| 100 | $3.73090 | $373.09 |
| 500 | $3.12072 | $1,560.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.91181 | $2,911.81 |
| 2,000 | $2.75716 | $5,514.32 |
| 3,000 | $2.67972 | $8,039.16 |
| 5,000 | $2.59387 | $12,969.35 |
| 7,000 | $2.54369 | $17,805.83 |
| 10,000 | $2.49542 | $24,954.20 |

