
12105C474K4Z2A | |
---|---|
DigiKey Part Number | 478-KAF32FR71H474KUTR-ND - Tape & Reel (TR) 478-KAF32FR71H474KUCT-ND - Cut Tape (CT) 478-KAF32FR71H474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C474K4Z2A |
Description | CAP CER 0.47UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.70100 | $27.01 |
50 | $2.03460 | $101.73 |
100 | $1.82860 | $182.86 |
500 | $1.56074 | $780.37 |
1,000 | $1.46755 | $1,467.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.47277 | $2,945.54 |
4,000 | $1.15831 | $4,633.24 |
6,000 | $1.13425 | $6,805.50 |
20,000 | $1.11110 | $22,222.00 |
24,000 | $1.10014 | $26,403.36 |
48,000 | $1.06319 | $51,033.12 |
50,000 | $1.06123 | $53,061.50 |