
12105C335MAT2A | |
---|---|
DigiKey Part Number | 478-12865-2-ND - Tape & Reel (TR) 478-12865-1-ND - Cut Tape (CT) 478-12865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C335MAT2A |
Description | CAP CER 3.3UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C335MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $3.57300 | $35.73 |
50 | $2.72480 | $136.24 |
100 | $2.46470 | $246.47 |
500 | $2.02508 | $1,012.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.92711 | $1,927.11 |
2,000 | $1.62994 | $3,259.88 |
3,000 | $1.61369 | $4,841.07 |
5,000 | $1.59645 | $7,982.25 |
7,000 | $1.57846 | $11,049.22 |
10,000 | $1.56063 | $15,606.30 |
12,000 | $1.55819 | $18,698.28 |
24,000 | $1.54653 | $37,116.72 |
25,000 | $1.54351 | $38,587.75 |