1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C274KAT2A

DigiKey Part Number
478-11976-2-ND - Tape & Reel (TR)
478-11976-1-ND - Cut Tape (CT)
478-11976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C274KAT2A
Description
CAP CER 0.27UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C274KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.16900$31.69
50$2.40260$120.13
100$2.01170$201.17
500$1.76996$884.98
1,000$1.64721$1,647.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.30557$5,222.28
8,000$1.25381$10,030.48
12,000$1.24068$14,888.16
20,000$1.23538$24,707.60
28,000$1.22378$34,265.84
40,000$1.22068$48,827.20
Manufacturers Standard Package