
12105C274KAT2A | |
---|---|
DigiKey Part Number | 478-11976-2-ND - Tape & Reel (TR) 478-11976-1-ND - Cut Tape (CT) 478-11976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C274KAT2A |
Description | CAP CER 0.27UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C274KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.16900 | $31.69 |
50 | $2.40260 | $120.13 |
100 | $2.01170 | $201.17 |
500 | $1.76996 | $884.98 |
1,000 | $1.64721 | $1,647.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.30557 | $5,222.28 |
8,000 | $1.25381 | $10,030.48 |
12,000 | $1.24068 | $14,888.16 |
20,000 | $1.23538 | $24,707.60 |
28,000 | $1.22378 | $34,265.84 |
40,000 | $1.22068 | $48,827.20 |