
12105C274JAT2A | |
---|---|
DigiKey Part Number | 478-12105C274JAT2ATR-ND - Tape & Reel (TR) 478-12105C274JAT2ACT-ND - Cut Tape (CT) 478-12105C274JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C274JAT2A |
Description | CAP CER 0.27UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C274JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.12800 | $31.28 |
50 | $2.36480 | $118.24 |
100 | $2.06010 | $206.01 |
500 | $1.52594 | $762.97 |
1,000 | $1.29701 | $1,297.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.26973 | $5,078.92 |
8,000 | $1.19426 | $9,554.08 |
12,000 | $1.15584 | $13,870.08 |
20,000 | $1.14183 | $22,836.60 |
28,000 | $1.11408 | $31,194.24 |
40,000 | $1.10222 | $44,088.80 |
48,000 | $1.09301 | $52,464.48 |