2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C225KAT2A

DigiKey Part Number
478-KGM32LR71H225KUTR-ND - Tape & Reel (TR)
478-KGM32LR71H225KUCT-ND - Cut Tape (CT)
478-KGM32LR71H225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C225KAT2A
Description
CAP CER 2.2UF 50V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C225KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,185
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.59000$11.59
10$7.58000$75.80
50$6.00660$300.33
100$5.52070$552.07
500$4.69810$2,349.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.44380$4,443.80
2,000$4.23440$8,468.80
3,000$4.12952$12,388.56
5,000$4.01328$20,066.40
7,000$3.94530$27,617.10
10,000$3.87989$38,798.90
Manufacturers Standard Package