
12105C335KAT2A | |
---|---|
DigiKey Part Number | 478-12864-2-ND - Tape & Reel (TR) 478-12864-1-ND - Cut Tape (CT) 478-12864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C335KAT2A |
Description | CAP CER 3.3UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C335KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.04600 | $30.46 |
50 | $2.30400 | $115.20 |
100 | $2.07660 | $207.66 |
500 | $1.69212 | $846.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.90438 | $1,904.38 |
2,000 | $1.50533 | $3,010.66 |
3,000 | $1.45545 | $4,366.35 |
5,000 | $1.40017 | $7,000.85 |
7,000 | $1.36786 | $9,575.02 |
10,000 | $1.31912 | $13,191.20 |
12,000 | $1.31698 | $15,803.76 |
24,000 | $1.27245 | $30,538.80 |
25,000 | $1.26982 | $31,745.50 |