1210 (3225 Metric) 2,79mm Z Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C106KAT2A

DigiKey Part Number
478-KGM32AR71H106KUTR-ND - Tape & Reel (TR)
478-KGM32AR71H106KUCT-ND - Cut Tape (CT)
478-KGM32AR71H106KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C106KAT2A
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C106KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147,273
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.90000$6.90
10$4.36800$43.68
50$3.36980$168.49
100$3.06190$306.19
500$2.75610$1,378.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.45180$2,451.80
2,000$2.15757$4,315.14
3,000$2.04125$6,123.75
5,000$1.92443$9,622.15
7,000$1.90568$13,339.76
10,000$1.88707$18,870.70
Manufacturers Standard Package