1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C105KAT2A

DigiKey Part Number
478-KGM32ER71H105KUTR-ND - Tape & Reel (TR)
478-KGM32ER71H105KUCT-ND - Cut Tape (CT)
478-KGM32ER71H105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C105KAT2A
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,247
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.08800$20.88
50$1.54720$77.36
100$1.38040$138.04
500$1.10020$550.10
1,000$1.01355$1,013.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90672$2,720.16
6,000$0.85446$5,126.76
9,000$0.82829$7,454.61
15,000$0.79928$11,989.20
21,000$0.78233$16,428.93
30,000$0.76602$22,980.60
Manufacturers Standard Package