
12105C105K4Z2A | |
---|---|
DigiKey Part Number | 478-KAF32GR71H105KUTR-ND - Tape & Reel (TR) 478-KAF32GR71H105KUCT-ND - Cut Tape (CT) 478-KAF32GR71H105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C105K4Z2A |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.47500 | $44.75 |
50 | $3.42400 | $171.20 |
100 | $2.95430 | $295.43 |
500 | $2.37988 | $1,189.94 |
1,000 | $2.22978 | $2,229.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.95188 | $3,903.76 |
4,000 | $1.82171 | $7,286.84 |