
12103C475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71E475KUTR-ND - Tape & Reel (TR) 478-KGM32LR71E475KUCT-ND - Cut Tape (CT) 478-KGM32LR71E475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C475KAT2A |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.48000 | $13.48 |
| 10 | $8.95300 | $89.53 |
| 50 | $7.15440 | $357.72 |
| 100 | $6.59780 | $659.78 |
| 500 | $5.65754 | $2,828.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.36675 | $5,366.75 |
| 2,000 | $5.12730 | $10,254.60 |
| 3,000 | $5.00736 | $15,022.08 |
| 5,000 | $4.92576 | $24,628.80 |
| 7,000 | $4.87799 | $34,145.93 |

