4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12103C475KAT2A

DigiKey Part Number
478-KGM32LR71E475KUTR-ND - Tape & Reel (TR)
478-KGM32LR71E475KUCT-ND - Cut Tape (CT)
478-KGM32LR71E475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12103C475KAT2A
Description
CAP CER 4.7UF 25V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12103C475KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,938
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.48000$13.48
10$8.95300$89.53
50$7.15440$357.72
100$6.59780$659.78
500$5.65754$2,828.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.36675$5,366.75
2,000$5.12730$10,254.60
3,000$5.00736$15,022.08
5,000$4.87440$24,372.00
7,000$4.79667$33,576.69
10,000$4.72185$47,218.50
Manufacturers Standard Package