
12103C335KAT2A | |
---|---|
DigiKey Part Number | 478-12103C335KAT2ATR-ND - Tape & Reel (TR) 478-12103C335KAT2ACT-ND - Cut Tape (CT) 478-12103C335KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C335KAT2A |
Description | CAP CER 3.3UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C335KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.59000 | $12.59 |
10 | $9.95200 | $99.52 |
50 | $8.62540 | $431.27 |
100 | $7.46400 | $746.40 |
500 | $5.63958 | $2,819.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.21199 | $22,423.98 |