
12103C225JAT2A | |
|---|---|
DigiKey Part Number | 478-11404-2-ND - Tape & Reel (TR) 478-11404-1-ND - Cut Tape (CT) 478-11404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C225JAT2A |
Description | CAP CER 2.2UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C225JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C225J3RACTU | KEMET | 1,465 | 399-C1210C225J3RACTUCT-ND | $1.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.77000 | $10.77 |
| 10 | $7.02900 | $70.29 |
| 50 | $5.54780 | $277.39 |
| 100 | $5.09080 | $509.08 |
| 500 | $4.31728 | $2,158.64 |
| 1,000 | $4.07803 | $4,078.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.88108 | $7,762.16 |
| 4,000 | $3.71894 | $14,875.76 |
| 6,000 | $3.63771 | $21,826.26 |
| 10,000 | $3.54765 | $35,476.50 |
| 14,000 | $3.49500 | $48,930.00 |
| 20,000 | $3.44435 | $68,887.00 |

