
12103C106KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71E106KLTR-ND - Tape & Reel (TR) 478-KGM32LR71E106KLCT-ND - Cut Tape (CT) 478-KGM32LR71E106KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12103C106KAT4A |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12103C106KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.72000 | $5.72 |
| 10 | $3.51300 | $35.13 |
| 50 | $2.66480 | $133.24 |
| 100 | $2.31260 | $231.26 |
| 500 | $2.02868 | $1,014.34 |
| 1,000 | $1.89284 | $1,892.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.72305 | $6,892.20 |
| 8,000 | $1.64584 | $13,166.72 |
| 12,000 | $1.60718 | $19,286.16 |
| 20,000 | $1.56431 | $31,286.20 |
| 28,000 | $1.53924 | $43,098.72 |
| 40,000 | $1.51513 | $60,605.20 |
| 48,000 | $1.50370 | $72,177.60 |

