12101C563KAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.73714
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.73221
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.29887
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.55993
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.55280
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $5.84000
Datasheet
0.056 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C563KAT4A

DigiKey Part Number
12101C563KAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12101C563KAT4A
Description
CAP CER 0.056UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.68332$6,833.20
Manufacturers Standard Package