
12101C475K4Z2A | |
---|---|
DigiKey Part Number | 478-KAF32LR72A475KUTR-ND - Tape & Reel (TR) 478-KAF32LR72A475KUCT-ND - Cut Tape (CT) 478-KAF32LR72A475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C475K4Z2A |
Description | CAP CER 4.7UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $5.03800 | $50.38 |
50 | $4.05020 | $202.51 |
100 | $3.89290 | $389.29 |
500 | $3.30202 | $1,651.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.85947 | $2,859.47 |
2,000 | $2.70759 | $5,415.18 |
3,000 | $2.63155 | $7,894.65 |
5,000 | $2.54724 | $12,736.20 |
7,000 | $2.49797 | $17,485.79 |
10,000 | $2.45055 | $24,505.50 |
12,000 | $2.42810 | $29,137.20 |
24,000 | $2.35242 | $56,458.08 |
25,000 | $2.34841 | $58,710.25 |