
12101C332K4T2A | |
---|---|
DigiKey Part Number | 478-KAM32QR72A332KTTR-ND - Tape & Reel (TR) 478-KAM32QR72A332KTCT-ND - Cut Tape (CT) 478-KAM32QR72A332KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C332K4T2A |
Description | CAP CER 3300PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05900 | $10.59 |
50 | $0.75700 | $37.85 |
100 | $0.66590 | $66.59 |
500 | $0.51170 | $255.85 |
1,000 | $0.46441 | $464.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.43120 | $1,724.80 |