
12101C225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR72A225KUTR-ND - Tape & Reel (TR) 478-KGM32LR72A225KUCT-ND - Cut Tape (CT) 478-KGM32LR72A225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C225KAT2A |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101C225KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.05800 | $30.58 |
| 50 | $2.30860 | $115.43 |
| 100 | $2.07840 | $207.84 |
| 500 | $1.69084 | $845.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.57088 | $1,570.88 |
| 2,000 | $1.47231 | $2,944.62 |
| 3,000 | $1.42295 | $4,268.85 |
| 5,000 | $1.36824 | $6,841.20 |
| 7,000 | $1.33625 | $9,353.75 |
| 10,000 | $1.30550 | $13,055.00 |

