
12101C225K4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF32LR72A225KLTR-ND - Tape & Reel (TR) 478-KAF32LR72A225KLCT-ND - Cut Tape (CT) 478-KAF32LR72A225KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C225K4Z4A |
Description | CAP CER ADVANCE PRODUCT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.28300 | $42.83 |
| 50 | $3.29360 | $164.68 |
| 100 | $2.98930 | $298.93 |
| 500 | $2.47418 | $1,237.09 |
| 1,000 | $2.31501 | $2,315.01 |
| 2,500 | $2.14703 | $5,367.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.53992 | $12,699.60 |
| 10,000 | $2.44291 | $24,429.10 |
| 15,000 | $2.39429 | $35,914.35 |
| 25,000 | $2.34041 | $58,510.25 |
| 35,000 | $2.30889 | $80,811.15 |

