
12101C105KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM32LR72A105KLTR-ND - Tape & Reel (TR) 478-KGM32LR72A105KLCT-ND - Cut Tape (CT) 478-KGM32LR72A105KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C105KAT4A |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101C105KAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.84500 | $28.45 |
| 50 | $2.14260 | $107.13 |
| 100 | $1.92630 | $192.63 |
| 500 | $1.56076 | $780.38 |
| 1,000 | $1.44797 | $1,447.97 |
| 2,500 | $1.32889 | $3,322.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.25715 | $6,285.75 |
| 10,000 | $1.19808 | $11,980.80 |
| 15,000 | $1.16849 | $17,527.35 |
| 25,000 | $1.13569 | $28,392.25 |
| 35,000 | $1.11651 | $39,077.85 |
| 50,000 | $1.09807 | $54,903.50 |

