
1206ZD106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51A106MUTR-ND - Tape & Reel (TR) 478-KGM31HR51A106MUCT-ND - Cut Tape (CT) 478-KGM31HR51A106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZD106MAT2A |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZD106MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.24700 | $32.47 |
| 50 | $2.46160 | $123.08 |
| 100 | $2.21900 | $221.90 |
| 500 | $1.81054 | $905.27 |
| 1,000 | $1.68434 | $1,684.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.58054 | $3,161.08 |
| 4,000 | $1.49512 | $5,980.48 |
| 6,000 | $1.45234 | $8,714.04 |
| 10,000 | $1.40493 | $14,049.30 |
| 14,000 | $1.37721 | $19,280.94 |
| 20,000 | $1.35055 | $27,011.00 |

