2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206ZC225KAT2A

DigiKey Part Number
478-KGM31HR71A225KUTR-ND - Tape & Reel (TR)
478-KGM31HR71A225KUCT-ND - Cut Tape (CT)
478-KGM31HR71A225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206ZC225KAT2A
Description
CAP CER 2.2UF 10V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206ZC225KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,677
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.59000$5.59
10$3.46100$34.61
50$2.62920$131.46
100$2.37440$237.44
500$1.94372$971.86
1,000$1.81070$1,810.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.64644$4,939.32
6,000$1.56605$9,396.30
9,000$1.52578$13,732.02
15,000$1.48115$22,217.25
21,000$1.45506$30,556.26
30,000$1.42995$42,898.50
Manufacturers Standard Package