1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206ZC105KAT2A

DigiKey Part Number
478-KGM31HR71A105KUTR-ND - Tape & Reel (TR)
478-KGM31HR71A105KUCT-ND - Cut Tape (CT)
478-KGM31HR71A105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206ZC105KAT2A
Description
CAP CER 1UF 10V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206ZC105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,171
Factory Stock: 3,498,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.14100$11.41
50$0.82120$41.06
100$0.72260$72.26
500$0.55802$279.01
1,000$0.50736$507.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.45366$1,360.98
6,000$0.42248$2,534.88
9,000$0.40686$3,661.74
15,000$0.38956$5,843.40
21,000$0.37945$7,968.45
30,000$0.36512$10,953.60
36,000$0.34960$12,585.60
75,000$0.34878$26,158.50
Manufacturers Standard Package