
1206ZC105KAT2A | |
---|---|
DigiKey Part Number | 478-KGM31HR71A105KUTR-ND - Tape & Reel (TR) 478-KGM31HR71A105KUCT-ND - Cut Tape (CT) 478-KGM31HR71A105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZC105KAT2A |
Description | CAP CER 1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZC105KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.14100 | $11.41 |
50 | $0.82120 | $41.06 |
100 | $0.72260 | $72.26 |
500 | $0.55802 | $279.01 |
1,000 | $0.50736 | $507.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45366 | $1,360.98 |
6,000 | $0.42248 | $2,534.88 |
9,000 | $0.40686 | $3,661.74 |
15,000 | $0.38956 | $5,843.40 |
21,000 | $0.37945 | $7,968.45 |
30,000 | $0.36512 | $10,953.60 |
36,000 | $0.34960 | $12,585.60 |
75,000 | $0.34878 | $26,158.50 |