10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206YD106KAT2A

DigiKey Part Number
478-KGM31HR51C106KUTR-ND - Tape & Reel (TR)
478-KGM31HR51C106KUCT-ND - Cut Tape (CT)
478-KGM31HR51C106KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206YD106KAT2A
Description
CAP CER 10UF 16V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206YD106KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,062
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.43900$14.39
50$1.04740$52.37
100$0.92660$92.66
500$0.72300$361.50
1,000$0.66035$660.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.60498$1,209.96
4,000$0.56280$2,251.20
6,000$0.54170$3,250.20
10,000$0.51832$5,183.20
14,000$0.50467$7,065.38
20,000$0.49152$9,830.40
Manufacturers Standard Package