
1206YC475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71C475MUTR-ND - Tape & Reel (TR) 478-KGM31HR71C475MUCT-ND - Cut Tape (CT) 478-KGM31HR71C475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC475MAT2A |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YC475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.53400 | $15.34 |
| 50 | $1.11780 | $55.89 |
| 100 | $0.99210 | $99.21 |
| 500 | $0.77898 | $389.49 |
| 1,000 | $0.71330 | $713.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.67251 | $1,345.02 |
| 4,000 | $0.62719 | $2,508.76 |
| 6,000 | $0.60450 | $3,627.00 |
| 10,000 | $0.57937 | $5,793.70 |
| 14,000 | $0.56468 | $7,905.52 |
| 20,000 | $0.55055 | $11,011.00 |
| 24,000 | $0.54386 | $13,052.64 |
| 48,000 | $0.52131 | $25,022.88 |
| 50,000 | $0.52012 | $26,006.00 |

