KAM05AR71E222JH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206YC475K4T2A

DigiKey Part Number
478-KAM31GR71C475KUTR-ND - Tape & Reel (TR)
478-KAM31GR71C475KUCT-ND - Cut Tape (CT)
478-KAM31GR71C475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206YC475K4T2A
Description
CAP CER 4.7UF 16V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,073
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.38100$23.81
50$1.79980$89.99
100$1.56750$156.75
500$1.16104$580.52
1,000$0.98688$986.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.97153$1,943.06
4,000$0.94593$3,783.72
6,000$0.93734$5,624.04
10,000$0.92648$9,264.80
14,000$0.87855$12,299.70
20,000$0.87578$17,515.60
24,000$0.82791$19,869.84
48,000$0.82349$39,527.52
50,000$0.82325$41,162.50
Manufacturers Standard Package