
1206YC225KAT2A | |
---|---|
DigiKey Part Number | 478-KGM31HR71C225KUTR-ND - Tape & Reel (TR) 478-KGM31HR71C225KUCT-ND - Cut Tape (CT) 478-KGM31HR71C225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC225KAT2A |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YC225KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.79000 | $17.90 |
50 | $1.31860 | $65.93 |
100 | $1.17340 | $117.34 |
500 | $0.92900 | $464.50 |
1,000 | $0.85370 | $853.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.77591 | $2,327.73 |
6,000 | $0.72953 | $4,377.18 |
9,000 | $0.70631 | $6,356.79 |
15,000 | $0.68057 | $10,208.55 |
21,000 | $0.66553 | $13,976.13 |
30,000 | $0.65106 | $19,531.80 |
36,000 | $0.64420 | $23,191.20 |
72,000 | $0.62110 | $44,719.20 |
75,000 | $0.61988 | $46,491.00 |