
1206YC106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR71C106KUTR-ND - Tape & Reel (TR) 478-KGM31AR71C106KUCT-ND - Cut Tape (CT) 478-KGM31AR71C106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC106KAT2A |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YC106KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.20600 | $32.06 |
| 50 | $2.43020 | $121.51 |
| 100 | $2.19100 | $219.10 |
| 500 | $1.78702 | $893.51 |
| 1,000 | $1.66214 | $1,662.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.43810 | $3,595.25 |
| 5,000 | $1.36212 | $6,810.60 |
| 7,500 | $1.32407 | $9,930.53 |
| 12,500 | $1.28190 | $16,023.75 |
| 17,500 | $1.25724 | $22,001.70 |
| 25,000 | $1.23352 | $30,838.00 |

