
1206YC105KAT4A | |
---|---|
DigiKey Part Number | 478-KGM31HR71C105KLTR-ND - Tape & Reel (TR) 478-KGM31HR71C105KLCT-ND - Cut Tape (CT) 478-KGM31HR71C105KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC105KAT4A |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YC105KAT4A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.30600 | $13.06 |
50 | $0.94760 | $47.38 |
100 | $0.83670 | $83.67 |
500 | $0.61386 | $306.93 |
1,000 | $0.59390 | $593.90 |
2,500 | $0.53355 | $1,333.88 |
5,000 | $0.49721 | $2,486.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.45891 | $4,589.10 |
20,000 | $0.43855 | $8,771.00 |
30,000 | $0.43688 | $13,106.40 |
50,000 | $0.43034 | $21,517.00 |
70,000 | $0.42213 | $29,549.10 |
100,000 | $0.41423 | $41,423.00 |
120,000 | $0.41048 | $49,257.60 |