
1206YC105JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71C105JUTR-ND - Tape & Reel (TR) 478-KGM31HR71C105JUCT-ND - Cut Tape (CT) 478-KGM31HR71C105JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC105JAT2A |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YC105JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.04200 | $30.42 |
| 50 | $2.30040 | $115.02 |
| 100 | $2.07020 | $207.02 |
| 500 | $1.68360 | $841.80 |
| 1,000 | $1.56414 | $1,564.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.41665 | $4,249.95 |
| 6,000 | $1.34448 | $8,066.88 |
| 9,000 | $1.30831 | $11,774.79 |
| 15,000 | $1.26825 | $19,023.75 |
| 21,000 | $1.24482 | $26,141.22 |
| 30,000 | $1.22229 | $36,668.70 |

