
1206YC104K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31BR71C104KTTR-ND - Tape & Reel (TR) 478-KAM31BR71C104KTCT-ND - Cut Tape (CT) 478-KAM31BR71C104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC104K4T2A |
Description | CAP CER 0.1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.46300 | $14.63 |
| 50 | $1.06380 | $53.19 |
| 100 | $0.94050 | $94.05 |
| 500 | $0.73500 | $367.50 |
| 1,000 | $0.67153 | $671.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57649 | $2,305.96 |
| 8,000 | $0.54119 | $4,329.52 |
| 12,000 | $0.52352 | $6,282.24 |
| 20,000 | $0.50393 | $10,078.60 |
| 28,000 | $0.49248 | $13,789.44 |
| 40,000 | $0.48147 | $19,258.80 |

