
1206PC472KAT1A | |
|---|---|
DigiKey Part Number | 478-5605-2-ND - Tape & Reel (TR) 478-5605-1-ND - Cut Tape (CT) 478-5605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206PC472KAT1A |
Description | CAP CER 4700PF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206PC472KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.08000 | $4.08 |
| 10 | $2.47500 | $24.75 |
| 50 | $1.85440 | $92.72 |
| 100 | $1.65420 | $165.42 |
| 500 | $1.34086 | $670.43 |
| 1,000 | $1.24136 | $1,241.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.11395 | $4,455.80 |
| 8,000 | $1.04417 | $8,353.36 |
| 12,000 | $1.02748 | $12,329.76 |
| 20,000 | $0.99768 | $19,953.60 |
| 28,000 | $0.97933 | $27,421.24 |
| 40,000 | $0.96167 | $38,466.80 |
| 48,000 | $0.95330 | $45,758.40 |

