
1206PC393KAT1A | |
|---|---|
DigiKey Part Number | 478-3981-2-ND - Tape & Reel (TR) 478-3981-1-ND - Cut Tape (CT) 478-3981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206PC393KAT1A |
Description | CAP CER 0.039UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206PC393KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.52700 | $35.27 |
| 50 | $2.68340 | $134.17 |
| 100 | $2.42450 | $242.45 |
| 500 | $1.98664 | $993.32 |
| 1,000 | $1.85148 | $1,851.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.64864 | $6,594.56 |
| 8,000 | $1.57325 | $12,586.00 |
| 12,000 | $1.53550 | $18,426.00 |
| 20,000 | $1.49364 | $29,872.80 |
| 28,000 | $1.46916 | $41,136.48 |
| 40,000 | $1.44563 | $57,825.20 |

