1000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206PC102KAT1A

DigiKey Part Number
478-5552-2-ND - Tape & Reel (TR)
478-5552-1-ND - Cut Tape (CT)
478-5552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206PC102KAT1A
Description
CAP CER 1000PF 250V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206PC102KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.39200$23.92
50$1.78580$89.29
100$1.59830$159.83
500$1.28338$641.69
1,000$1.18595$1,185.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.04004$4,160.16
8,000$0.98582$7,886.56
12,000$0.95867$11,504.04
20,000$0.92857$18,571.40
28,000$0.91097$25,507.16
40,000$0.89405$35,762.00
Manufacturers Standard Package