220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
1206-J

1206GC221KAT1A

DigiKey Part Number
478-4721-2-ND - Tape & Reel (TR)
478-4721-1-ND - Cut Tape (CT)
478-4721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206GC221KAT1A
Description
CAP CER 220PF 2KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206GC221KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.73500$17.35
50$1.27100$63.55
100$1.12880$112.88
500$0.89038$445.19
1,000$0.81672$816.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.68483$2,739.32
8,000$0.64479$5,158.32
12,000$0.62473$7,496.76
20,000$0.60251$12,050.20
28,000$0.58952$16,506.56
40,000$0.57702$23,080.80
Manufacturers Standard Package