


1206GA470KAT1A | |
---|---|
DigiKey Part Number | 478-4720-2-ND - Tape & Reel (TR) 478-4720-1-ND - Cut Tape (CT) 478-4720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GA470KAT1A |
Description | CAP CER 47PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GA470KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.01500 | $40.15 |
50 | $3.08560 | $154.28 |
100 | $2.79830 | $279.83 |
500 | $2.31354 | $1,156.77 |
1,000 | $2.16360 | $2,163.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.01939 | $6,058.17 |
6,000 | $1.92694 | $11,561.64 |
9,000 | $1.87182 | $16,846.38 |
15,000 | $1.82932 | $27,439.80 |
21,000 | $1.79930 | $37,785.30 |
30,000 | $1.77043 | $53,112.90 |
36,000 | $1.75675 | $63,243.00 |