1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206GA330JAT1A

DigiKey Part Number
478-1206GA330JAT1ATR-ND - Tape & Reel (TR)
478-1206GA330JAT1ACT-ND - Cut Tape (CT)
478-1206GA330JAT1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206GA330JAT1A
Description
CAP CER 33PF 2KV C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206GA330JAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,880
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.40000$6.40
10$2.97200$29.72
50$2.41080$120.54
100$2.30650$230.65
500$2.21484$1,107.42
1,000$2.16491$2,164.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.96900$3,938.00
4,000$1.88607$7,544.28
6,000$1.87012$11,220.72
10,000$1.86168$18,616.80
14,000$1.83582$25,701.48
20,000$1.80348$36,069.60
24,000$1.78816$42,915.84
Manufacturers Standard Package