
1206GA220JAT2A | |
---|---|
DigiKey Part Number | 478-KGM31DCG3D220JUTR-ND - Tape & Reel (TR) 478-KGM31DCG3D220JUCT-ND - Cut Tape (CT) 478-KGM31DCG3D220JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GA220JAT2A |
Description | CAP CER 22PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GA220JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.18400 | $21.84 |
50 | $1.62580 | $81.29 |
100 | $1.45420 | $145.42 |
500 | $1.16448 | $582.24 |
1,000 | $1.07498 | $1,074.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.86870 | $3,474.80 |
8,000 | $0.84495 | $6,759.60 |
12,000 | $0.83304 | $9,996.48 |
20,000 | $0.82918 | $16,583.60 |
28,000 | $0.81601 | $22,848.28 |
40,000 | $0.80042 | $32,016.80 |
48,000 | $0.79304 | $38,065.92 |
96,000 | $0.76817 | $73,744.32 |
100,000 | $0.76685 | $76,685.00 |