0.1 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206DC104KAT2A

DigiKey Part Number
478-11960-2-ND - Tape & Reel (TR)
478-11960-1-ND - Cut Tape (CT)
478-11960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206DC104KAT2A
Description
CAP CER 0.1UF 35V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206DC104KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,164
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.34800$13.48
50$0.97340$48.67
100$0.86000$86.00
500$0.66890$334.45
1,000$0.60987$609.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.52155$2,086.20
8,000$0.48876$3,910.08
12,000$0.47234$5,668.08
20,000$0.45415$9,083.00
28,000$0.44351$12,418.28
40,000$0.43328$17,331.20
Manufacturers Standard Package