
1206AC472KAT1A | |
|---|---|
DigiKey Part Number | 478-2954-2-ND - Tape & Reel (TR) 478-2954-1-ND - Cut Tape (CT) 478-2954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AC472KAT1A |
Description | CAP CER 4700PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AC472KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.08800 | $20.88 |
| 50 | $1.54720 | $77.36 |
| 100 | $1.38040 | $138.04 |
| 500 | $1.10020 | $550.10 |
| 1,000 | $1.01355 | $1,013.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.94235 | $1,884.70 |
| 4,000 | $0.88379 | $3,535.16 |
| 6,000 | $0.85446 | $5,126.76 |
| 10,000 | $0.82196 | $8,219.60 |
| 14,000 | $0.80296 | $11,241.44 |
| 20,000 | $0.78468 | $15,693.60 |

