
1206AC103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR73A103KUTR-ND - Tape & Reel (TR) 478-KGM31AR73A103KUCT-ND - Cut Tape (CT) 478-KGM31AR73A103KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AC103KAT2A |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AC103KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.49600 | $14.96 |
| 50 | $1.08680 | $54.34 |
| 100 | $0.96270 | $96.27 |
| 500 | $0.75308 | $376.54 |
| 1,000 | $0.68839 | $688.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63524 | $1,270.48 |
| 4,000 | $0.59150 | $2,366.00 |
| 6,000 | $0.56961 | $3,417.66 |
| 10,000 | $0.54537 | $5,453.70 |
| 14,000 | $0.53119 | $7,436.66 |
| 20,000 | $0.51756 | $10,351.20 |

