


1206AC101KAT1A | |
|---|---|
DigiKey Part Number | 478-2951-2-ND - Tape & Reel (TR) 478-2951-1-ND - Cut Tape (CT) 478-2951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AC101KAT1A |
Description | CAP CER 100PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AC101KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.18500 | $41.85 |
| 50 | $3.21460 | $160.73 |
| 100 | $2.91530 | $291.53 |
| 500 | $2.41006 | $1,205.03 |
| 1,000 | $2.25401 | $2,254.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.01984 | $8,079.36 |
| 8,000 | $1.93279 | $15,462.32 |
| 12,000 | $1.88918 | $22,670.16 |
| 20,000 | $1.84085 | $36,817.00 |
| 28,000 | $1.81259 | $50,752.52 |
| 40,000 | $1.78540 | $71,416.00 |

