0.018 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E183KT

DigiKey Part Number
478-KGM15AR71E183KTTR-ND - Tape & Reel (TR)
478-KGM15AR71E183KTCT-ND - Cut Tape (CT)
478-KGM15AR71E183KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E183KT
Description
CAP CER 0.018UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E183KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,721
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.73200$7.32
50$0.51300$25.65
100$0.44640$44.64
500$0.33576$167.88
1,000$0.30156$301.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25049$1,001.96
8,000$0.23155$1,852.40
12,000$0.22206$2,664.72
20,000$0.21155$4,231.00
28,000$0.20541$5,751.48
40,000$0.19950$7,980.00
Manufacturers Standard Package