
1206AA221KAT1A | |
---|---|
DigiKey Part Number | 478-12848-2-ND - Tape & Reel (TR) 478-12848-1-ND - Cut Tape (CT) 478-12848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AA221KAT1A |
Description | CAP CER 220PF 1KV NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AA221KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.02300 | $40.23 |
50 | $3.08740 | $154.37 |
100 | $2.80000 | $280.00 |
500 | $2.31484 | $1,157.42 |
1,000 | $2.17789 | $2,177.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.22477 | $6,674.31 |
6,000 | $2.18439 | $13,106.34 |
9,000 | $2.06664 | $18,599.76 |
15,000 | $2.04558 | $30,683.70 |
21,000 | $2.04056 | $42,851.76 |
30,000 | $2.02302 | $60,690.60 |
36,000 | $2.02065 | $72,743.40 |